
8-channel analog multiplexer/demultiplexer, featuring 70MHz bandwidth and 5ns propagation delay. This surface mount IC operates with supply voltages from 3V to 15V, offering a wide temperature range of -40°C to 125°C. With 8 channels and a single switch, it has an on-state resistance of 175 Ohms and a low nominal supply current of 20uA. Packaged in SO, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4051BT,013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4051BT,013 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SO |
| Height | 1.45mm |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 8 |
| Number of Switches | 1 |
| On-State Resistance | 175R |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4051BT,013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
