
The HEF4051BT/AUJ is an 8-input 8-output interface IC from NXP, packaged in a SOIC case. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 3V and 15V. This device has a power dissipation of 500mW and a propagation delay of 15ns.
NXP HEF4051BT/AUJ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4051BT/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
