NXP HEF4051BT-Q100,118 technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 175R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4051BT-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
