The HEF4051BT,652 is a 16-pin industrial-grade logic multiplexer with a temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 3 to 15 volts and has 8 channels. The device is packaged in a plastic SO-16 package with a width of 3.9mm and a length of 9.9mm. The HEF4051BT,652 is a single-function device with a terminal position of dual-in-line.
Sign in to ask questions about the NXP HEF4051BT,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4051BT,652 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF4051BT,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.