
The NXP HEF4051BTD is an 8-channel non-inverting multiplexer with a bandwidth of 70MHz and an operating supply voltage of 15V. It is packaged in a SO package and has a maximum power dissipation of 500mW. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. It has an operating supply current of 20uA and a propagation delay of 5ns.
Checking distributor stock and pricing after the page loads.
NXP HEF4051BTD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
