The HEF4051BTD-T is a single-channel non-inverting logic multiplexer from NXP. It operates with a nominal supply current of 5uA and is available in a lead-free SOIC package. The device is packaged in cut tape and is RoHS compliant. It measures 0.25 inches in height, length, and width, and weighs 0.01 pounds.
NXP HEF4051BTD-T technical specifications.
| Package/Case | SOIC |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Nominal Supply Current | 5uA |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Weight | 0.01lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4051BTD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.