The HEF4052BP is a dual 4-channel multiplexer from NXP, featuring a 16-pin DIP package and an automotive temperature grade. It operates within a supply voltage range of 3 to 15V and has a maximum operating temperature of 125°C. The device is suitable for use in applications requiring high-temperature performance, such as automotive systems. The HEF4052BP is a member of the 4000 series logic ICs and is designed for use in digital circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |