The HEF4052BTT,112 is a 16-pin dual multiplexer from NXP, designed for use in automotive applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 3V and 15V. The device features 4 channels and a TSSOP-16 package type, making it suitable for surface-mount applications.
NXP HEF4052BTT,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF4052BTT,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.