
Programmable divide-by-N counter IC featuring CMOS technology. Operates with a positive edge clock trigger and supports unidirectional down counting. Offers a maximum operating frequency of 20MHz and a propagation delay of 200ns. Housed in a 24-pin PDIP package for through-hole mounting, this lead-free and RoHS-compliant component functions across a supply voltage range of 3V to 15V.
NXP HEF4059BP,652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Frequency | 20MHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4059BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
