NXP HEF4060BP652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 420ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Voltage | 15V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4060BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
