The NXP HEF4069UBT is a dual inverter logic IC with a propagation delay of 90ns. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V, maximum voltage of 15V, and minimum voltage of 3V. The device is packaged in a 3.90mm plastic SOP-14 package and features 14 terminals. It is suitable for use in automotive applications and is compliant with the 4000/14000/40000 logic family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4069UBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4069UBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 90 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 90 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF4069UBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.