
The HEF4069UBT-Q100J is a 14-input inverter IC from NXP, packaged in a SO-14 package. It operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a high level output current of -4.2mA. It is available in quantities of 2500 units per reel. The IC is not radiation hardened.
NXP HEF4069UBT-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -4.2mA |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4069UBT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
