
The NXP HEF4069UBTT,118 is a 6-input inverter with a maximum supply voltage of 15V and a minimum supply voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 30ns. This device is lead-free and RoHS compliant, and is packaged in a TSSOP-14 package with a tape and reel packaging.
NXP HEF4069UBTT,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4069UBTT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
