Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4069UBTT-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4069UBTT-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4069UBTT-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.