HEF4070BP-Q100/DIP14/TUBE-BULK
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | 3mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Series | 4000B |
| RoHS | Compliant |