
The HEF4070BT-Q100J is a 4-element, 1-output XOR gate IC from NXP, featuring a SO package and a supply voltage range of 3V to 15V. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 4uA. This IC is not RoHS compliant and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4070BT-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HEF4070BT-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
