Sign in to ask questions about the NXP HEF4071BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4071BP technical specifications.
| Package/Case | DIP |
| Logic Function | XOR GATE, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Inputs | 2 |
| Output Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4071BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
