
4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Logic Function | OR GATE |
| Number of Elements | 4 |
| Propagation Delay | 24ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |