The HEF4072BTD is a dual inverter IC with a package quantity of 57 units per rail or tube packaging. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 70ns and can handle a high level output current of -3.6mA and a low level output current of 3.6mA. The IC is available from NXP and is a type of logic IC, specifically a gate and inverter.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-108 |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |