
The HEF4081BT/AUJ is a 4-channel AND gate IC with 8 input lines and 4 output lines. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is packaged in a SO package and is available in quantities of 2500. It has a propagation delay of 40ns and a quiescent current of 1uA.
NXP HEF4081BT/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 3.4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1uA |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4081BT/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
