The HEF4081BTD is a quad 2-input NAND gate integrated circuit from NXP. It features 8 input lines and 4 output lines, with a propagation delay of 50ns. The device operates over a supply voltage range of 3V to 15V and is RoHS compliant. The HEF4081BTD is packaged in a SOT-108 package and is suitable for use in logic circuits requiring high speed and low power consumption. It is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP HEF4081BTD technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
