
The NXP HEF4082BP is a dual OR/AND gate IC with 4 inputs and 2.4mA output current. It operates within a temperature range of -40°C to 70°C and is supplied with a voltage of 15V. The device is available in a DIP14 package and is compliant with RoHS regulations. The HEF4082BP features a propagation delay of 24ns and is suitable for use in a variety of logic applications.
NXP HEF4082BP technical specifications.
| Package/Case | DIP |
| Logic Function | OR GATE, AND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 4 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 15V |
| Output Current | 2.4mA |
| Propagation Delay | 24ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4082BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.