
The HEF4082BPN is a dual 2-input NAND gate IC from NXP, packaged in a SOT-27 lead-free package. It can handle a maximum supply voltage of 15.5V and a minimum supply voltage of 3V, with a propagation delay of 25ns. The IC operates over a temperature range of -40°C to 85°C and is RoHS compliant. It features high level output current of -3.6mA and low level output current of 3.6mA.
Checking distributor stock and pricing after the page loads.
NXP HEF4082BPN technical specifications.
| Package/Case | SOT-27 |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |