
CMOS logic IC featuring four independent Schmitt trigger NAND gates. Operates with a supply voltage range of 3V to 15V, with a nominal 15V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. Packaged in a 14-pin PDIP for through-hole mounting, with dimensions of 19.5mm length, 6.48mm width, and 3.2mm height. Propagation delay is 60ns, and turn-on delay time is 80ns.
Sign in to ask questions about the NXP HEF4093BP,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4093BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 1 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Voltage | 15V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4093BP,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
