NXP HEF4093BT technical specifications.
| Package/Case | SOIC |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.4mA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | SMD/SMT |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4093BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
