
This 8-bit shift register IC is available in a SOT-38 package and is designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is suitable for use with supply voltages between 3V and 15V. The device features a propagation delay of 110ns and a turn-on delay time of 330ns. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP HEF4094BPN technical specifications.
| Package/Case | SOT-38 |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
No datasheet is available for this part.