NXP HEF4094BT,652 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 15V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4094BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
