
NXP HEF4104BP IC, 4000 LOCMOS, 4104, DIP16, 15V
Checking distributor stock and pricing after the page loads.
NXP HEF4104BP technical specifications.
| Package/Case | DIP |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 1 |
| Output Current | 2.4mA |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |