
Quad CMOS logic translator IC featuring four independent, 2-input, 2-output channels. Operates with a supply voltage range of 3V to 15V, supporting through-hole mounting in a PDIP package. Offers a high-level output current of -3.6mA and a low-level output current of 3.6mA, with a typical output current of 2.4mA. Features 3-STATE voltage output type and a propagation delay of 395ns. Designed for operation across a wide temperature range of -40°C to 85°C.
NXP HEF4104BP652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Translator |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Output Current | 2.4mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 395ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 160ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4104BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
