
CMOS 1-to-16 decoder/demultiplexer IC featuring a 4-bit binary input controlling 16 non-inverting outputs. This logic IC offers latching functionality and operates with a supply voltage range of 3V to 15V, with a nominal 15V. The PDIP package supports through-hole mounting and has a propagation delay of 50ns. It boasts a low quiescent current of 80uA and is RoHS compliant, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4514BP,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4514BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 4mm |
| High Level Output Current | -3.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 32mm |
| Logic Function | Demultiplexer, Decoder, Latch, Demux |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Functions | 16 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4514BP,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
