
Dual 64-bit static shift register, CMOS technology, featuring two independent 64-bit shift register elements. This unidirectional shift register offers 3-state outputs and operates with a supply voltage range of 4.5V to 15.5V, with a typical 12V operating voltage. Designed for surface mount applications in a 16-pin SO package, it boasts a propagation delay of 60ns and a turn-on delay time of 440ns. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4517BT,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4517BT,518 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 440ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4517BT,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
