The HEF4517BTD-T is a dual 1-input 4-output 3-state shift register from NXP, packaged in a SOT-162 lead-free package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 15.5V. The device is designed for use in general applications and is available in quantities of 1000 units per reel.
NXP HEF4517BTD-T technical specifications.
| Package/Case | SOT-162 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.