
The HEF4538BP is a dual CMOS counter/divider integrated circuit, packaged in a 16-pin DIP. It operates over a temperature range of -40°C to 70°C and can handle supply voltages between 4.5V and 15.5V. The device features high level and low level output currents of -4.2mA and 4.2mA, respectively, and a quiescent current of 80uA. The HEF4538BP has a propagation delay of 60ns and a turn-on delay time of 460ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4538BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4538BP technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 2 |
| Output Current | 2.4mA |
| Packaging | Bulk |
| Propagation Delay | 60ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 460ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4538BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
