Programmable timer IC, SOIC 14-pin package, operating up to 36MHz. Features surface mount capability, a wide operating temperature range of -40°C to 85°C, and a low operating supply current of 500µA. Supplied on tape and reel in a 2500-unit package quantity, this RoHS compliant component is designed for automotive applications and meets AEC-Q100 standards.
NXP HEF4541BT-Q100Y technical specifications.
| Package/Case | SOIC |
| Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4541BT-Q100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.