The HEF4555BT,652 is a 16-pin dual multiplexer with a supply voltage range of 5V to 15V and an industrial temperature range of -40°C to 85°C. It has a propagation delay of 230ns and a maximum output current of 0.00036A. The device is packaged in a SOP16 package with a load capacitance of 50pF. It is a member of the 4000/14000/40000 logic family and has a true output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4555BT,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4555BT,652 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 230 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 295 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF4555BT,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.