8-bit serial-to-parallel/serial shift register, CMOS technology, featuring 3-state outputs and unidirectional data flow. Operates with a supply voltage range of 3V to 15V, a maximum operating temperature of 125°C, and a minimum of -40°C. This through-hole mounted component is packaged in a 16-pin PDIP with a propagation delay of 480ns. RoHS compliant and lead-free, supplied in a rail/tube package.
NXP HEF4794BP,112 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.2mm |
| High Level Output Current | 15uA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 480ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Width | 6.48mm |
| RoHS | Compliant |
No datasheet is available for this part.