NXP HEF4894BTT/Q100,11 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 480ns |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 480ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4894BTT/Q100,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.