
18-bit D-type address latch, featuring 2 independent 9-bit latch elements. This BICMOS logic IC operates at 3.3V with a supply voltage range of 3.15V to 3.45V. It offers a propagation delay of 4.2ns and a turn-on delay time of 3.4ns, with output currents of 24mA (low) and -24mA (high). Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component is designed for non-inverting logic functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HSTL16918DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HSTL16918DGG,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | HSTL |
| Supply Current | 50mA |
| Technology | BICMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HSTL16918DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
