
The HSTL16918DGG,118 is a D-Type latch with 9 independent input and output lines. It operates within a supply voltage range of 3.15V to 3.45V and has a maximum operating temperature of 70°C. The device is packaged in a TSSOP package and is mounted on the surface. It is RoHS compliant and has a propagation delay of 4.2ns and turn-on delay time of 3.4ns.
NXP HSTL16918DGG,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | HSTL |
| Supply Current | 50mA |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HSTL16918DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
