
The HSTL16918DGG,512 is a dual latch IC with 9 input lines and 18 output lines. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 3.15V to 3.45V. The device is RoHS compliant and features a propagation delay of 2.4ns and a supply current of 100mA. It is available in a TSSOP package and is suitable for surface mount applications.
NXP HSTL16918DGG,512 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 18 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | HSTL |
| Supply Current | 100mA |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HSTL16918DGG,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
