Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HSTL16919DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HSTL16919DGG,112 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HSTL |
| Turn-On Delay Time | 1.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HSTL16919DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
