
The HSTL16919DGG,118 is a D-Type latch with a TFSOP package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and provides high level and low level output currents of 24mA. This device is part of the HSTL series and is available in quantities of 2000 per reel. It is not RoHS compliant.
NXP HSTL16919DGG,118 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HSTL |
| Turn-On Delay Time | 1.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HSTL16919DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
