RFID HITAG TRANSPONDER 3XSON
Checking distributor stock and pricing after the page loads.
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 100 kHz to 150 kHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |