
The HTMS8101FTB/AF,115 is a SON-packaged IC with a memory size of 512 bits. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4V and 6V. The device has a maximum operating frequency of 150kHz and a minimum operating frequency of 100kHz.
NXP HTMS8101FTB/AF,115 technical specifications.
| Package/Case | SON |
| Frequency | 150kHz |
| Max Frequency | 150kHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 512b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HTMS8101FTB/AF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
