NXP HTMS8101FTK/AF,115 technical specifications.
| Package/Case | HVSON |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 150kHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Frequency | 125 kHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTMS8x01 |
| RoHS | Compliant |
Download the complete datasheet for NXP HTMS8101FTK/AF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.