NXP HTMS8201FTB/AF,115 technical specifications.
| Package/Case | SON |
| Frequency | 150kHz |
| Max Frequency | 150kHz |
| Memory Size | 1760b |
| Min Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Operating Frequency | 100 kHz to 150 kHz |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Hitag µ |
| RoHS | Compliant |
Download the complete datasheet for NXP HTMS8201FTB/AF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.