
125kHz RFID reader integrated circuit for telecommunications applications. Features a 5V operating supply voltage and 4mA operating supply current, with a maximum supply voltage of 5.5V. Packaged in a 14-pin SO surface mount configuration, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HTRC11001T/02EE,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Frequency | 125kHz |
| Lead Free | Lead Free |
| Max Frequency | 125kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 125 kHz |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITAG® 1 |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP HTRC11001T/02EE,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
