
The ICM7555CD/01 is a single timer IC with a frequency of 500kHz, operating within a temperature range of 0-70°C. It features a high level output current of -1mA and a low level output current of 3.2mA. The device is packaged in a surface mount SO package and is compliant with RoHS regulations.
NXP ICM7555CD/01,118 technical specifications.
| Package/Case | SO |
| Frequency | 500kHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 500 kHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for NXP ICM7555CD/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
