Sign in to ask questions about the NXP ICM7555CD,602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ICM7555CD,602 technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 180uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP ICM7555CD,602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
