Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP ICM7555CD01112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Frequency | 36MHz |
| Height | 1.45mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Radiation Hardening | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP ICM7555CD01112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
